The Aavid 43-02-4G is a thermal management insulator with a package quantity of 1000 pieces per bag. It has a maximum operating temperature of 240°C and a minimum operating temperature of -260°C. The insulator is made of polyamide, silicone, and plastic materials and is lead-free. It measures 0.25inch in outside diameter, 0.12inch in inside diameter, and 0.002inch in height, with a thickness of 0.05mm and a width of 6.35mm.
Sign in to ask questions about the Aavid 43-02-4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 43-02-4G technical specifications.
| Package/Case | 002 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 0.002inch |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Material | Polyamide, Silicone, Plastic |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -260°C |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| Shape | Circular |
| Thickness | 0.05mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-02-4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.