Aavid 43-03-4G technical specifications.
| Color | Orange |
| Material | Polyamide |
| Package Quantity | 1000 |
| Series | Thermalfilm™ |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-03-4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.