
Orange polyamide thermal pad with silicone and plastic construction, featuring a 0.05mm thickness, 13.21mm width, and 18.42mm length. Designed for TO-220 packages, this material operates from -260°C to 240°C and boasts a UL94 V-0 flammability rating. Supplied in bulk packaging with 1000 units per package, this lead-free component is suitable for general thermal management applications.
Sign in to ask questions about the Aavid 43-77-9G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 43-77-9G technical specifications.
| Package/Case | TO-220 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Material | Polyamide, Silicone, Plastic |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -260°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermalfilm™ |
| Shape | Rectangular |
| Thickness | 0.05mm |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-77-9G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
