
This TO-3 heat sink features a natural thermal resistance of 6.2°C/W and is available in a package quantity of 500. It is made from aluminium and has a square shape with fins. The heat sink is bolt-mountable and has a height of 19.05mm, with a length of 45.97mm and a width of 1.81inch. It is compliant with RoHS regulations and is available in a black anodized finish.
Sign in to ask questions about the Aavid 500203B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 500203B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.75inch |
| Length | 45.97mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 6.2°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 500203B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
