Aavid 501503B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 35.56mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 8.4°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1000 |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 501 |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501503B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
