
This aluminium heat sink features a TO-66 package and a thermal resistance of 9.6°C/W. It is available in a quantity of 500 units and is compliant with ROHS regulations. The heat sink measures 19.05mm in height, 39.37mm in length, and 1.04inch in width. It has a natural thermal resistance of 9.6°C/W and a thermal resistance of 2°C/W when cooled with forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 501806B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-66 |
| Color | Black |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.75inch |
| Length | 39.37mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 9.6°C/W |
| Package Cooled | TO-66 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 501806B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
