
The Aavid 504102B00100G is an aluminium heat sink with a TO-220 package, measuring 21.6mm in height and 0.779inch in width. It features a natural thermal resistance of 15.6°C/W and a thermal resistance of 6°C/W when cooled with forced air flow at 100 LFM. The heat sink is available in a bulk packaging quantity of 500 units and is made from aluminium with a black anodized finish.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 17.8mm |
| Finish | Anodized |
| Height | 21.6mm |
| Height Off Base | 0.85inch |
| Lead Free | Lead Free |
| Length | 0.701inch |
| Material | Aluminium |
| Mount | Bolt, Board, Solder |
| Natural Thermal Resistance | 15.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.779inch |
| RoHS | Not CompliantNo |
