Checking distributor stock and pricing after the page loads.
| Height Off Base | 0.85inch |
| Length | 1.45inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 6.4°C/W |
| Package Quantity | 500 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Width | 0.7inch |
| RoHS | Compliant |