This aluminium heat sink is available in a TO-220 package, with an anodized finish. It measures 1.75inch in width, 0.7inch in length, and 0.375inch in height off base. The heat sink is lead free and RoHS compliant. It has a natural thermal resistance of 15.6°C/W and a thermal resistance of 5°C/W when cooled with forced air flow at 100 LFM.
Sign in to ask questions about the Aavid 507002B05300G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 507002B05300G technical specifications.
| Package/Case | TO-220 |
| Finish | Anodized |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 15.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 507002B05300G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.