
Passive extruded aluminum heat sink, anodized black, featuring rectangular fins. Designed for radial mounting with bolt, PC pin, or solder options. Offers a natural thermal resistance of 8.3°C/W and 3°C/W at 100 LFM forced air. Dimensions include a 2-inch length, 1.375-inch width, and 12.7mm height. This RoHS compliant component is supplied in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 513201B02500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 8.3°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 513201B02500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
