
The Aavid 519803B00000G is a TO-3 heat sink made from aluminium with a bolt mount. It measures 1.55 inches in length, width, and height off base. The heat sink is RoHS compliant and features a natural thermal resistance of 4.5°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance decreases to 2°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 519803B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Finish | Anodized |
| Height Off Base | 1.75inch |
| Length | 1.55inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 4.5°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 1.55inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 519803B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
