
This radial heat sink is made from anodized aluminium and has a natural thermal resistance of 5.5°C/W. It measures 41.91mm in length, 1.65inch in width, and 25.4mm in height. The heat sink is available in a package quantity of 500 and is compliant with RoHS regulations. It can be mounted using bolt, PC pin, or solder methods.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 529701B02500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 5.5°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 529701B02500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
