
Passive heat sink for TO-220 packages, featuring a radial, thru-hole mounting design. Constructed from black anodized aluminum, this component offers a natural thermal resistance of 5.5°C/W and 4°C/W under 100 LFM forced air. Dimensions include a length of 41.91mm, width of 1.65 inches, and a height of 25.4mm. Mounting options include bolt, PC pin, and solder.
Aavid 529702B02500G technical specifications.
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 5.5°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 529702B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
