This aluminium heat sink features a radial package with a natural thermal resistance of 5°C/W. When cooled with forced air flow at 100 LFM, the thermal resistance is reduced to 3°C/W. The heat sink is available in a package quantity of 500 and is compliant with RoHS regulations. It has a rectangular shape with fins and is made of anodized aluminium material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 529801B02100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Finish | Anodized |
| Height Off Base | 1inch |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 5°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 529801B02100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.