
This aluminium heat sink features a radial package with a height of 38.1mm, length of 41.91mm, and width of 41.91mm. It has a natural thermal resistance of 3.7°C/W and is available in bulk packaging. The heat sink is made of anodized aluminium and has a black finish.
Aavid 529802B02500 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 3.7°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 529802B02500 to view detailed technical specifications.
No datasheet is available for this part.
