Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk
Checking distributor stock and pricing after the page loads.
Aavid 53-02-95G technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 2.5 |
| Volume Resistivity | 5.7X10e15Ohm.cm |
| Tensile Strength | 8786psi |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.