Sign in to ask questions about the Aavid 53-03-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 53-03-12 technical specifications.
| Package/Case | TO-3 |
| Color | Green, Grey |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Series | Thermalsil™III |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-03-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.