The Thermalsil III thermal interface is a rectangular-shaped component with a thickness of 0.006inch. It features a lead-free material composition of rubber and silicone, and is plated with tin for a matte finish. The component is packaged in quantities of 2000 units and is part of the Thermalsil III series. It is suitable for use in thermal management applications.
Sign in to ask questions about the Aavid 53-77-2ACG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 53-77-2ACG technical specifications.
| Package/Case | TO-3 |
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-2ACG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.