
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm
Checking distributor stock and pricing after the page loads.
Aavid 53-77-4 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 152um |
| RoHS | Compliant |
No datasheet is available for this part.