The Thermalsil III is a rectangular thermal management component made from rubber and silicone materials. It has a flammability rating of UL94 V-0 and is lead-free. The component is available in a bulk packaging with 2000 units per package. It measures 19.05mm in length and 12.7mm in width, with a thickness of 0.006inch. The Thermalsil III is suitable for general use in thermal management applications.
Sign in to ask questions about the Aavid 53-77-4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 53-77-4G technical specifications.
| Color | Green, Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.