The Aavid Thermalsil III series rectangular silicone insulator is a lead-free component with a flammability rating of UL94 V-0. It has a green and grey color with a tin and matte contact plating. The insulator is made of rubber and silicone materials, measuring 18.42mm in length, 13.21mm in width, and 0.006inch in thickness. It is available in packs of 2000 units, packaged in rail or tube packaging.
Aavid 53-77-9ACG technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 13.21mm |
| RoHS | Compliant |
No datasheet is available for this part.