
Silicone rubber thermal pad, 0.92W/m.°C thermal conductivity, 5.7x10¹⁵ Ohm.cm electrical resistivity. Features UL94 V-0 flammability rating and lead-free composition. Rectangular shape, 18.42mm length, 13.21mm width, and 0.006-inch thickness. Available in green and grey colors, supplied in bulk packaging with 2000 units.
Sign in to ask questions about the Aavid 53-77-9G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 53-77-9G technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Material | Silicone, Rubber |
| Mount | Hardware |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-9G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
