
This TO-218 heat sink is made from anodized aluminium with a height of 63.5mm and a length of 41.91mm. It has a natural thermal resistance of 8°C/W and a thermal resistance of 2°C/W when cooled with forced air flow. The heat sink is available in a package quantity of 500 and is packaged in a tray. It is RoHS compliant and has a lead-free finish.
Aavid 530001B02500G technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 63.5mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 8°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530001B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
