
Passive heat sink for TO-220 packages, featuring a radial design with rectangular fins. Constructed from anodized aluminum with a black finish, it offers a natural thermal resistance of 2.6°C/W and 2°C/W at 100 LFM forced air. Mounting options include bolt, PC pin, and solder. Dimensions are 41.91mm length, 63.5mm height, and 25.4mm depth. This RoHS compliant component is designed for efficient thermal management.
Aavid 530002B02500G technical specifications.
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 63.5mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 2.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530002B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
