This Aavid heat sink features a SIP package and is made from anodized aluminium. It measures 0.38 inches in height off base, 0.62 inches in length, and 0.845 inches in width. The heat sink is designed for clip mounting and has a natural thermal resistance of 20.6°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance is reduced to 6°C/W. The heat sink is compliant with RoHS regulations and is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 530510B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Finish | Anodized |
| Height Off Base | 0.38inch |
| Length | 0.62inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 20.6°C/W |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.845inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530510B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.