The Aavid 530802B05150G is a TO-220 package heat sink made of anodized aluminium with a clip and PC pin mount. It measures 1.75inch in height, 1.84inch in length, and 0.49inch in width. The heat sink has a natural thermal resistance of 6.3°C/W and a thermal resistance of 1°C/W when cooled with forced air flow at 100 LFM. The product is RoHS compliant and available in quantities of 500.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Finish | Anodized |
| Height Off Base | 1.75inch |
| Length | 1.84inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 6.3°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Width | 0.49inch |
| RoHS | Compliant |