
The TO-220 heat sink is a passive component with a black anodized finish, measuring 38.1mm in height and 34.9mm in width. It has a natural thermal resistance of 10.4°C/W and is packaged in bulk. The heat sink is made of aluminium and is designed for solder mounting. It does not contain lead and is not radiation hardened.
Aavid 531102B02500 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 35.05mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 10.4°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 34.9mm |
| RoHS | Compliant |
No datasheet is available for this part.