
Passive heat sink designed for TO-220 packages, featuring extruded aluminum construction with a black anodized finish. Offers a natural thermal resistance of 13°C/W and 4°C/W under forced air flow (100 LFM). This RoHS compliant component measures 1 inch in length, 1.375 inches in width, and 25.4mm in height with a 0.5-inch height off base. Mounting options include clip and PC pin.
Aavid 533002B02551G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533002B02551G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.