
This aluminium heat sink is a TO-220 package with a thermal resistance of 9°C/W. It measures 50.8mm in height, 1.375inch in width, and 2.003inch in length. The heat sink is made of aluminium and has a natural thermal resistance of 9°C/W. It is also available with a package cooled variant and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 533202B02551G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Finish | Anodized |
| Height | 50.8mm |
| Height Off Base | 0.5inch |
| Length | 2.003inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 9°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533202B02551G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.