Heat Sink Passive TO-220 Radial Screw Mount Aluminum 13°C/W Black Anodized
Aavid 533802B02500G technical specifications.
| Package/Case | Radial |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.5inch |
| Length | 1inch |
| Material | Aluminium |
| Mount | PC Pin, Solder |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
No datasheet is available for this part.