
Passive heat sink for TO-220 packages, featuring a clip mount and black anodized aluminum construction. Achieves 13.4°C/W natural thermal resistance and 6°C/W at 100 LFM forced air. Dimensions include a 25.4mm length, 25.4mm width, and 29.972mm height, with a 12.7mm depth. RoHS compliant and lead-free.
Aavid 534202B02853G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 29.972mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mount | Board, Clip, Solder |
| Natural Thermal Resistance | 13.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 534202B02853G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
