
Passive heat sink for TO-220 packages, featuring staggered fins for enhanced thermal dissipation. Constructed from anodized aluminum with a matte tin finish, this component offers a natural thermal resistance of 24°C/W and 4°C/W under forced air flow (100 LFM). Designed for bolt and PC pin mounting, it measures 31.75mm in height, 22.2mm in length, and 22.23mm in width, with a depth of 6.35mm. RoHS compliant and lead-free.
Aavid 542502D00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 6.35mm |
| Finish | Tin |
| Height | 31.75mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 542502D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
