This Aavid heat sink is a passive thermal management component with a SIP package and dimensions of 30.99mm in length and 1inch in width. It features a natural thermal resistance of 11.5°C/W and a thermal resistance of 5°C/W when subjected to forced air flow at 100 LFM. The heat sink is made of anodized aluminium and is available in quantities of 500. It is compliant with ROHS regulations and has a lead-free finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 566010B02800G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Material | Aluminium, Anodized |
| Mount | Board, Clip |
| Natural Thermal Resistance | 11.5°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 566010B02800G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
