Aavid 566010B03400G technical specifications.
| Package/Case | SIP |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 30.99mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 11.5°C/W |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5660 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 566010B03400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
