
Board Level Cooling Plug In 5728
Aavid 572802B04000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Anodized |
| Mount | Plug-In |
| Natural Thermal Resistance | 27.3°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
