
Passive heat sink designed for TO-263 packages, featuring a rectangular shape with dimensions of 26.16mm length and 26.16mm width. Constructed from copper with a tin finish, this surface mount component offers a natural thermal resistance of 18°C/W and 10°C/W at 100 LFM forced air flow. The heat sink has a height of 10.16mm and a depth of 12.7mm, with a height off base of 0.4 inches. It is RoHS compliant and packaged on tape and reel.
Aavid 573300D00010G technical specifications.
| Package/Case | TO-263 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Material | Copper, Tin, Matte |
| Mount | Surface Mount, PCB |
| Natural Thermal Resistance | 18°C/W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 26.16mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 573300D00010G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
