Aavid's 574004B00000G is a TO-202 heat sink made from anodized aluminium with a black finish. It measures 20.32mm in height, 0.577inch in width, and 14.66mm in depth. The heat sink has a natural thermal resistance of 28°C/W and a thermal resistance of 4°C/W when cooled with forced air flow at 100 LFM. It is RoHS compliant and available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 574004B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-202 |
| Color | Black |
| Depth | 14.66mm |
| Finish | Anodized |
| Height | 20.32mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 28°C/W |
| Package Cooled | TO-202 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5740 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.577inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574004B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
