
Passive heat sink designed for TO-220 packages, featuring a natural thermal resistance of 21.2°C/W and 6°C/W under 100 LFM forced air. Constructed from anodized aluminum with a black finish, this rectangular component offers a 0.75-inch length, 0.81-inch width, and 0.39-inch height off base. It utilizes thru-hole mounting with PC pins and is RoHS compliant.
Aavid 574502B03300G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 9.9mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.39inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 21.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5745 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574502B03300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
