
The TO-220 Anodized Aluminium Heat Sink is a passive component with a package quantity of 1000. It features a natural thermal resistance of 21.6°C/W and a thermal resistance of 6°C/W when cooled with forced air flow. The heat sink is made of anodized aluminium with a black finish and has a rectangular shape with fins. It is designed for clip mounting and is RoHS compliant.
Sign in to ask questions about the Aavid 574602B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 574602B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 17.53mm |
| Height Off Base | 0.395inch |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 21.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574602B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
