
This TO-220 aluminium heat sink has a height of 34.93mm and a natural thermal resistance of 16°C/W. It is packaged in bulk and has a lead-free status of contains lead. The heat sink is made of aluminium and has a finish of anodized. It is available in a black color and has a depth of 10.03mm, length of 21.84mm, and width of 21.84mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 34.93mm |
| Lead Free | Contains Lead |
| Length | 21.84mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 16°C/W |
| Packaging | Bulk |
| Type | Passive |
| Width | 21.84mm |
| RoHS | Compliant |