
Heat Sink Passive TO-220 Thru-Hole Aluminum 16°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 34.93mm |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Material | Aluminium |
| Packaging | Bulk |
| Type | Passive |
| Width | 21.84mm |
| RoHS | Not Compliant |
