
Aavid 574902B04300 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 34.93mm |
| Lead Free | Contains Lead |
| Length | 21.84mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 16°C/W |
| Packaging | Bulk |
| Type | Passive |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574902B04300 to view detailed technical specifications.
No datasheet is available for this part.