Aavid 575200B00000G technical specifications.
| Package/Case | TO-92 |
| Color | Black |
| Finish | Anodized |
| Height | 18.29mm |
| Height Off Base | 0.72inch |
| Lead Free | Lead Free |
| Length | 15.29mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 60°C/W |
| Package Cooled | TO-92 |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 17.5°C/W |
| Type | Passive |
| Width | 15.29mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 575200B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
