The Aavid 575603B00000G is a TO-3 bolt mount heat sink made from aluminium with a height of 12.7mm and a thermal resistance of 15.6°C/W. It is available in a package quantity of 1000 units and is compliant with ROHS regulations. The heat sink has a natural thermal resistance of 15.6°C/W and a thermal resistance of 3°C/W when cooled with forced air flow at 100 LFM. It measures 41.4mm in length, 1.29inch in width, and 32.77mm in depth, with a black anodized finish.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 32.77mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 41.4mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 15.6°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.29inch |
| RoHS | Compliant |