
This TO-220 heat sink is made of aluminium with a natural thermal resistance of 16.6°C/W. It measures 25.4mm in length, 1inch in width, and 24.13mm in height, with a height off base of 0.5inch. The heat sink is available in a package quantity of 500 and is RoHS compliant. It can be mounted using a bolt or PC pin and has a finish of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 576602D00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 24.13mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 16.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576602D00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.