
This TO-220 heat sink is made of anodized aluminium with a black finish. It measures 12.7mm in height and 14.48mm in length, with a width of 0.5inch. The heat sink is designed for clip or PC pin mounting and has a natural thermal resistance of 27.3°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance drops to 7°C/W. The heat sink is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 576802B03700G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 27.3°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576802B03700G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
