
Passive clip-on heat sink for TO-220/TO-262 packages, featuring a natural thermal resistance of 27.3°C/W and 7°C/W at 100 LFM forced air. Constructed from anodized aluminum with a black finish, this rectangular finned heatsink measures 14.48mm in length and width, with a height of 19.05mm and a depth of 12.7mm. Designed for clip, PC pin, plug-in, and solder mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the Aavid 576802B03900G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 576802B03900G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Plug-In, Solder |
| Natural Thermal Resistance | 27.3°C/W |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576802B03900G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
