Aavid 577002B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 13.21mm |
| Finish | Anodized |
| Height | 6.35mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 32°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5770 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 577002B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
