
This TO-220 heat sink is made of anodized aluminum and features a bolt and PC pin mount. It has a natural thermal resistance of 32°C/W and a thermal resistance of 16°C/W when cooled with forced air flow. The heat sink is packaged in bulk and is compliant with RoHS regulations.
Aavid 577002B04000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 6.35mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 32°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 577002B04000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
