
Passive heat sink for TO-220 packages, featuring a slim channel design with screw mounting. Constructed from anodized aluminum, this heat sink offers a natural thermal resistance of 25.9°C/W and 12°C/W under forced air flow (100 LFM). Dimensions include a length of 13.21mm, width of 0.52 inches (13.21mm), and height of 9.652mm. The black anodized finish enhances thermal performance and durability. This RoHS compliant component is supplied in bulk packaging.
Aavid 577102B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 9.52mm |
| Finish | Anodized |
| Height | 9.652mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 25.9°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 577102B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
